
AEQ5-300FL0.5 | |
---|---|
DigiKey Part Number | 2309-AEQ5-300FL0.5-ND |
Manufacturer | |
Manufacturer Product Number | AEQ5-300FL0.5 |
Description | HVPS,300VDC, 5V INPUT, 0.5 WATT, |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 300V 1.67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 162,75000 € | 162,75 € |
5 | 156,68400 € | 783,42 € |
10 | 154,13400 € | 1.541,34 € |
25 | 150,82360 € | 3.770,59 € |
Unit Price without VAT: | 162,75000 € |
---|---|
Unit Price with VAT: | 193,67250 € |