AEQ5-100FL0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEQ5-300BP0.5

DigiKey Part Number
2309-AEQ5-300BP0.5-ND
Manufacturer
Manufacturer Product Number
AEQ5-300BP0.5
Description
HVPS,+/-300VDC, BIPOLAR W/CT, 5V
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 2 Output 300V -300V 833µA, 833µA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-300V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
833µA, 833µA
Power (Watts)
500 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-25°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Supplier Device Package
Module
Control Features
-
Approval Agency
-
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,03000 €145,03 €
5139,61800 €698,09 €
10137,34500 €1.373,45 €
25134,39320 €3.359,83 €
Unit Price without VAT:145,03000 €
Unit Price with VAT:172,58570 €