
8C24-P125-I5-AQ-DA-H | |
---|---|
DigiKey Part Number | 633-8C24-P125-I5-AQ-DA-H-ND |
Manufacturer | |
Manufacturer Product Number | 8C24-P125-I5-AQ-DA-H |
Description | DC DC CONVERTER 8000V 60W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 8000V 15.5mA 23V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15.5mA | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Heat Sink | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 8.00" L x 4.50" W x 1.46" H (203.2mm x 114.3mm x 37.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 1.716,99000 € | 5.150,97 € |
Unit Price without VAT: | 1.716,99000 € |
---|---|
Unit Price with VAT: | 2.043,21810 € |