1A24-N20-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1A24-N20-E

DigiKey Part Number
633-1A24-N20-E-ND
Manufacturer
Manufacturer Product Number
1A24-N20-E
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 0 ~ 1000V 20mA 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ULTRAVOLT / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
24V
Voltage - Input (Max)
30V
Number of Outputs
1
Voltage - Output 1
0 ~ 1000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20mA
Power (Watts)
20W
Voltage - Isolation
6 kV
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-40°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm)
Approval Agency
CE, cURus
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1618,76000 €618,76 €
6593,06000 €3.558,36 €
12583,38583 €7.000,63 €
Unit Price without VAT:618,76000 €
Unit Price with VAT:736,32440 €