
12C24-N60-DA-H | |
---|---|
cms-digikey-product-number | 633-12C24-N60-DA-H-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 12C24-N60-DA-H |
cms-description | DC/DC CONVERTER |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 500V 120mA 23V - 30V Input |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 120mA | |
Power (Watts) | 60 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.50" L x 4.00" W x 1.46" H (114.3mm x 101.6mm x 37.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cUL, cURus, UL | |
Standard Number | 60950-1 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 1.219,23000 € | 1.219,23 € |
Unit Price without VAT: | 1.219,23000 € |
---|---|
Unit Price with VAT: | 1.450,88370 € |