
10A24-P30-I5-M | |
---|---|
cms-digikey-product-number | 633-10A24-P30-I5-M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 10A24-P30-I5-M |
cms-description | DC DC CONVERTER 10000V 15W |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 10000V 3mA 23V - 30V Input |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | - | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 914,36000 € | 914,36 € |
Unit Price without VAT: | 914,36000 € |
---|---|
Unit Price with VAT: | 1.088,08840 € |