
10A24-P30-C | |
---|---|
cms-digikey-product-number | 633-10A24-P30-C-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 10A24-P30-C |
cms-description | DC/DC CONVERTER 10000V 30W |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Enclosed DC DC Converter 1 Output 10000V 3mA 30V Input |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 10000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3mA | |
Power (Watts) | 30W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.73" L x 1.53" W x 1.00" H (94.7mm x 38.9mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 1.053,70000 € | 1.053,70 € |
5 | 1.014,27800 € | 5.071,39 € |
Unit Price without VAT: | 1.053,70000 € |
---|---|
Unit Price with VAT: | 1.253,90300 € |