
1/8A24-P30-M | |
---|---|
DigiKey Part Number | 633-1/8A24-P30-M-ND |
Manufacturer | |
Manufacturer Product Number | 1/8A24-P30-M |
Description | DC DC CONVERTER 125V 15W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 125V 240mA 23V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 240mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 3.73" L x 1.53" W x 0.86" H (94.8mm x 38.9mm x 21.9mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 815,08000 € | 2.445,24 € |
Unit Price without VAT: | 815,08000 € |
---|---|
Unit Price with VAT: | 969,94520 € |