
1.5M15-N0.8 | |
---|---|
DigiKey Part Number | 633-1.5M15-N0.8-ND |
Manufacturer | |
Manufacturer Product Number | 1.5M15-N0.8 |
Description | DC DC CONVERTER 1500V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 1500V 530µA 14V - 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 530µA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.85" L x 1.10" W x 0.49" H (47.0mm x 28.0mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cUL, cURus, UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 199,87250 € | 799,49 € |
Unit Price without VAT: | 199,87250 € |
---|---|
Unit Price with VAT: | 237,84828 € |