1/4A12-N4-M-top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4A12-N4-M-top
1/4A12-N4-M bottom

1/4A12-N4-M

DigiKey Part Number
633-1/4A12-N4-M-ND
Manufacturer
Manufacturer Product Number
1/4A12-N4-M
Description
DC DC CONVERTER 250V 4W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 250V 16mA 11V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16mA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
3.73" L x 1.53" W x 0.80" H (94.8mm x 38.9mm x 20.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1463,55000 €463,55 €
6444,30167 €2.665,81 €
12437,05583 €5.244,67 €
Unit Price without VAT:463,55000 €
Unit Price with VAT:551,62450 €