
1/2AA24-P30-25PPM-E | |
---|---|
cms-digikey-product-number | 633-1/2AA24-P30-25PPM-E-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1/2AA24-P30-25PPM-E |
cms-description | DC/DC CONVERTER 500V 30W |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | Enclosed DC DC Converter 1 Output 500V 60mA 30V Input |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 500V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 60mA | |
Power (Watts) | 30W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.97" L x 1.50" W x 0.75" H (75.4mm x 38.1mm x 19.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3 | 783,46667 € | 2.350,40 € |
Unit Price without VAT: | 783,46667 € |
---|---|
Unit Price with VAT: | 932,32534 € |