
1/2AA24-P20-I5 | |
---|---|
cms-digikey-product-number | 633-1/2AA24-P20-I5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1/2AA24-P20-I5 |
cms-description | DC DC CONVERTER 500V 15W |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 500V 40mA 23V - 30V Input |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 2.97" L x 1.50" W x 0.81" H (75.4mm x 38.1mm x 20.7mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3 | 624,01333 € | 1.872,04 € |
Unit Price without VAT: | 624,01333 € |
---|---|
Unit Price with VAT: | 742,57586 € |