
1/2AA12-N4-M-E | |
---|---|
DigiKey Part Number | 633-1/2AA12-N4-M-E-ND |
Manufacturer | |
Manufacturer Product Number | 1/2AA12-N4-M-E |
Description | DC/DC CONVERTER 500V 4W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 500V 8mA 16V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 11V | |
Voltage - Input (Max) | 16V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 500V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8mA | |
Power (Watts) | 4W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.97" L x 1.50" W x 0.75" H (75.4mm x 38.1mm x 19.1mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 556,00333 € | 1.668,01 € |
Unit Price without VAT: | 556,00333 € |
---|---|
Unit Price with VAT: | 661,64396 € |