
1/2A24-N20-I5-25PPM-C | |
---|---|
DigiKey Part Number | 633-1/2A24-N20-I5-25PPM-C-ND |
Manufacturer | |
Manufacturer Product Number | 1/2A24-N20-I5-25PPM-C |
Description | DC/DC CONVERTER 500V 20W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 500V 40mA 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ULTRAVOLT / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 23V | |
Voltage - Input (Max) | 30V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 500V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40mA | |
Power (Watts) | 20W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.75" L x 2.00" W x 1.00" H (120.7mm x 50.8mm x 25.4mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | 972,90667 € | 2.918,72 € |
Unit Price without VAT: | 972,90667 € |
---|---|
Unit Price with VAT: | 1.157,75894 € |