
0.4US12-P0.1-WS | |
---|---|
DigiKey Part Number | 633-0.4US12-P0.1-WS-ND |
Manufacturer | |
Manufacturer Product Number | 0.4US12-P0.1-WS |
Description | DC DC CONVERTER 400V |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 400V 250µA 11.5V - 12.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.5V | |
Voltage - Input (Max) | 12.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250µA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.00" L x 0.81" W x 0.43" H (25.5mm x 20.5mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Base Product Number |