



T1245-C13-UK | |
|---|---|
DigiKey Part Number | 5921-T1245-C13-UK-ND |
Manufacturer | |
Manufacturer Product Number | T1245-C13-UK |
Description | CORD BS1363A TO IEC 320-C13 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black BS1363A To IEC 320-C13 H05VV-F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | ASTA, G-MARK | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 6A | |
Operating Temperature | 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,91728 € | 5.834,56 € |
| Unit Price without VAT: | 2,91728 € |
|---|---|
| Unit Price with VAT: | 3,47156 € |

