



T1167-EU | |
|---|---|
DigiKey Part Number | 5921-T1167-EU-ND |
Manufacturer | |
Manufacturer Product Number | T1167-EU |
Description | CRD 18AWG CEE7/16 - IEC320-C7 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black Euro Plug To IEC 320-C7 H05VVH2-F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | Euro Plug | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 2 | |
Cord Type | H05VVH2-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | ENEC, VDE | |
Approved Countries | Europe | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,27349 € | 4.546,98 € |
| Unit Price without VAT: | 2,27349 € |
|---|---|
| Unit Price with VAT: | 2,70545 € |


