New at DigiKey
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Q988
Q988

Q988

DigiKey Part Number
5921-Q988-ND
Manufacturer
Manufacturer Product Number
Q988
Description
CORD 18AWG 5-15P - 320-C13 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT
Product Attributes
Type
Description
Select All
Category
Manufacturer
UKB Electronics Ltd
Series
-
Packaging
Box
Part Status
Active
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
cUL, ENEC, UL
Approved Countries
Canada, Europe, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,74000 €4,74 €
104,03200 €40,32 €
253,77920 €94,48 €
503,59860 €179,93 €
1003,42670 €342,67 €
2503,21212 €803,03 €
5003,05884 €1.529,42 €
1.0002,91296 €2.912,96 €
2.5002,73080 €6.827,00 €
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,64060 €