



Q122 | |
|---|---|
DigiKey Part Number | 5921-Q122-ND |
Manufacturer | |
Manufacturer Product Number | Q122 |
Description | CORD 18AWG NEMA 5-15P TO CBL 8' |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Gray NEMA 5-15P To Cable SVT |
Category | Shielding Unshielded |
Manufacturer UKB Electronics Ltd | Length 8.00' (2.44m) |
Packaging Box | Approval Agency Marking cUL, UL |
Part Status Active | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Gray |
2nd Connector Cable | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SVT | Operating Temperature 105°C |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 € | 4,62 € |
| 10 | 3,93000 € | 39,30 € |
| 25 | 3,68360 € | 92,09 € |
| 50 | 3,50740 € | 175,37 € |
| 100 | 3,33990 € | 333,99 € |
| 250 | 3,13084 € | 782,71 € |
| 500 | 2,98144 € | 1.490,72 € |
| 1.000 | 2,83924 € | 2.839,24 € |
| 2.500 | 2,66169 € | 6.654,23 € |
| Unit Price without VAT: | 4,62000 € |
|---|---|
| Unit Price with VAT: | 5,49780 € |

