



Q106 | |
|---|---|
DigiKey Part Number | 5921-Q106-ND |
Manufacturer | |
Manufacturer Product Number | Q106 |
Description | CORD 18AWG NEMA5-15P - CBL 6.56' |
Customer Reference | |
Detailed Description | 6.69' (2.04m) Power Cord Black NEMA 5-15P To Cable SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.69' (2.04m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,45200 € | 34,52 € |
| 25 | 3,23520 € | 80,88 € |
| 50 | 3,08060 € | 154,03 € |
| 100 | 2,93340 € | 293,34 € |
| 250 | 2,74980 € | 687,45 € |
| 500 | 2,61856 € | 1.309,28 € |
| 1.000 | 2,49367 € | 2.493,67 € |
| 2.500 | 2,33771 € | 5.844,27 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

