



Q102 | |
|---|---|
DigiKey Part Number | 5921-Q102-ND |
Manufacturer | |
Manufacturer Product Number | Q102 |
Description | CORD 18AWG 5-15P - 320-C13 6.56' |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UKB Electronics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | cUL, ENEC, UL | |
Approved Countries | Canada, Europe, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,01700 € | 40,17 € |
| 25 | 3,76560 € | 94,14 € |
| 50 | 3,58580 € | 179,29 € |
| 100 | 3,41460 € | 341,46 € |
| 250 | 3,20080 € | 800,20 € |
| 500 | 3,04810 € | 1.524,05 € |
| 1.000 | 2,90273 € | 2.902,73 € |
| 2.500 | 2,72121 € | 6.803,03 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |


