6.00' (1.83m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
993-1038
993-1038

993-1038

DigiKey Part Number
5921-993-1038-ND
Manufacturer
Manufacturer Product Number
993-1038
Description
CORD CEE 7/7 TO IEC 320-C13 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
UKB Electronics Ltd
Length
6.00' (1.83m)
Packaging
Box
Approval Agency Marking
ENEC, VDE
Part Status
Active
Approved Countries
Europe
1st Connector
CEE 7/7, Right Angle
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
250V
Number of Conductors
3
Current Rating (Amps)
16A
Cord Type
H05VV-F
Operating Temperature
70°C
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0002,70180 €5.403,60 €
Manufacturers Standard Package
Unit Price without VAT:2,70180 €
Unit Price with VAT:3,21514 €