3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
839-1185
839-1185

839-1185

DigiKey Part Number
5921-839-1185-ND
Manufacturer
Manufacturer Product Number
839-1185
Description
CORD 18AWG 5-15P - 320-C13 3.28'
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
UKB Electronics Ltd
Length
3.28' (1.00m)
Packaging
Box
Approval Agency Marking
cUL, ENEC, UL
Part Status
Active
Approved Countries
Canada, Europe, United States
1st Connector
NEMA 5-15P
Color
Black
2nd Connector
IEC 320-C13
Voltage Rating
125V
Number of Conductors
3
Current Rating (Amps)
15A
Cord Type
SVT
Operating Temperature
105°C
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,57000 €3,57 €
103,03600 €30,36 €
252,84560 €71,14 €
502,70940 €135,47 €
1002,58010 €258,01 €
2502,41856 €604,64 €
5002,30318 €1.151,59 €
1.0002,19331 €2.193,31 €
2.5002,05613 €5.140,32 €
Unit Price without VAT:3,57000 €
Unit Price with VAT:4,24830 €