
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 1.0GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 4.330" x 3.350" (109.98mm x 85.09mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | SATA, SD | |
Video Outputs | HDMI, LVDS | |
Ethernet | RJ45 (10/100/1000) | |
USB | USB 2.0 (1), USB 2.0 Type-A (2), USB Micro (2)(1 OTG) | |
Digital I/O Lines | 76 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | UK Keyboard | |
Operating Temperature | - | |
Base Product Number |