
PFD-25DC15T3B-A8P-31 | |
---|---|
DigiKey Part Number | 4517-PFD-25DC15T3B-A8P-31-ND |
Manufacturer | |
Manufacturer Product Number | PFD-25DC15T3B-A8P-31 |
Description | SSD 15.36TB 2.5" TLC NVME 12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 15.36TB NVMe 2.5" 12V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDINFO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 15.36TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 12V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 9.50mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5.497,49000 € | 5.497,49 € |
Unit Price without VAT: | 5.497,49000 € |
---|---|
Unit Price with VAT: | 6.542,01310 € |