
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | UDINFO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | CompactFlash® | |
Memory Size | 1GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 36,71600 € | 367,16 € |
Unit Price without VAT: | 36,71600 € |
---|---|
Unit Price with VAT: | 43,69204 € |