



WATER RESISTANT CASE | |
|---|---|
DigiKey Part Number | 4219-WATERRESISTANTCASE-ND |
Manufacturer | |
Manufacturer Product Number | WATER RESISTANT CASE |
Description | WATER RESISTANT CASE |
Customer Reference | |
Detailed Description | Specialized Case for use with UbiBot WS1, UbiBot WS1 PRO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UbiBot | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Case | |
For Use With/Related Products | UbiBot WS1, UbiBot WS1 PRO | |
Specifications | 14.5cm x 21cm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 € | 17,10 € |
| Unit Price without VAT: | 17,10000 € |
|---|---|
| Unit Price with VAT: | 20,34900 € |




