



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UbiBot | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 37V ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | 13W | |
Compliance | IEEE802.3af | |
Features | - | |
Mounting Type | Desktop | |
Input Connector | RJ45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |









