ZOE-M8Q-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


u-blox
In Stock: 4.040
Unit Price: 25,05000 €
Datasheet

Similar


Quectel
In Stock: 829
Unit Price: 8,26000 €
Datasheet
ZOE-M8 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZOE-M8Q-0

DigiKey Part Number
672-ZOE-M8Q-0TR-ND - Tape & Reel (TR)
672-ZOE-M8Q-0CT-ND - Cut Tape (CT)
672-ZOE-M8Q-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZOE-M8Q-0
Description
RF RECEIVER GNSS/GPS MODULE
Customer Reference
Detailed Description
ZOE-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -160dBm
Datasheet
 Datasheet
EDA/CAD Models
ZOE-M8Q-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
-
Sensitivity
-160dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
25mA
Data Interface
I2C, SPI, UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
51-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes