
ZED-F20P-00B | |
|---|---|
DigiKey Part Number | 672-ZED-F20P-00BTR-ND - Tape & Reel (TR) 672-ZED-F20P-00BCT-ND - Cut Tape (CT) 672-ZED-F20P-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZED-F20P-00B |
Description | HIGH PRECISION TRIPLE-BAND GNSS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GNSS, GPS, QZSS, SBAS -167dBm 8Mbps Not Included 54-LGA (22x17) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | 8Mbps | |
Modulation or Protocol | BeiDou, Galileo, GNSS, GPS, QZSS, SBAS | |
Applications | General Purpose | |
Current - Receiving | 80mA | |
Data Interface | GPIO, I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | SPI Interface, UART Interface | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 54-SMD Module | |
Supplier Device Package | 54-LGA (22x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,34000 € | 119,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 102,45040 € | 25.612,60 € |
| Unit Price without VAT: | 119,34000 € |
|---|---|
| Unit Price with VAT: | 142,01460 € |











