
EVK-F9T-20 | |
|---|---|
DigiKey Part Number | 672-EVK-F9T-20-ND |
Manufacturer | |
Manufacturer Product Number | EVK-F9T-20 |
Description | EVAL BOARD FOR ZED-F9T-20B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ZED-F9T-20B - GNSS (Beidou, Galileo, GPS, NAvIC, QZSS) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GPS, NAvIC, QZSS) | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | ZED-F9T-20B | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 € | 339,11 € |
| Unit Price without VAT: | 339,11000 € |
|---|---|
| Unit Price with VAT: | 403,54090 € |





