
TOBY-R200-02B | |
|---|---|
DigiKey Part Number | 672-1050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOBY-R200-02B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT-1 (AT&T/T-Mobile) Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TOBY-R200-02B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | QPSK | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -112dBm | |
Serial Interfaces | I2C, I2S, UART, USB | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Transmitting | 50mA ~ 540mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 152-SMD Module |





