TOBY-L2xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOBY-L280-03S-03

DigiKey Part Number
672-TOBY-L280-03S-03-ND
Manufacturer
Manufacturer Product Number
TOBY-L280-03S-03
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular EDGE, GSM, GPRS, HSDPA, HSUPA, LTE, UMTS Transceiver Module 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
8PSK, GMSK
Frequency
750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Data Rate
150Mbps
Power - Output
33dBm
Sensitivity
-112dBm
Serial Interfaces
GPIO, I2C, SDIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.35V
Current - Receiving
185mA ~ 660mA
Current - Transmitting
185mA ~ 660mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
152-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.