
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | -112dBm | |
Serial Interfaces | I2C, UART, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.8V | |
Current - Receiving | 660mA | |
Current - Transmitting | 660mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 65°C | |
Package / Case | Module |