
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | OFDM | |
Frequency | 5.85GHz ~ 5.925GHz | |
Data Rate | 27Mbps | |
Power - Output | 23dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI, USB | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 700mA | |
Current - Transmitting | 700mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 62-SMD Module |

