
SARA-R510M8S-71B | |
|---|---|
DigiKey Part Number | 672-SARA-R510M8S-71BTR-ND - Tape & Reel (TR) 672-SARA-R510M8S-71BCT-ND - Cut Tape (CT) 672-SARA-R510M8S-71BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R510M8S-71B |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cellular 5G, BeiDou, CDMA, Galileo, GLONASS, GNSS, GPRS, GPS, HSPA, LTE, UMTS Transceiver Module 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | QPSK | |
Frequency | 600MHz, 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 1.2Mbps | |
Power - Output | 23dBm | |
Sensitivity | -167dBm | |
Serial Interfaces | GPIO, I2C, I2S, SDIO, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | UBX-R5 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.4V | |
Current - Receiving | 85mA ~ 195mA | |
Current - Transmitting | 85mA ~ 395mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 65°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,02000 € | 46,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,96776 € | 5.991,94 € |
| Unit Price without VAT: | 46,02000 € |
|---|---|
| Unit Price with VAT: | 54,76380 € |

