


SARA-R410M-02B | |
|---|---|
DigiKey Part Number | 672-SARA-R410M-02BTR-ND - Tape & Reel (TR) 672-SARA-R410M-02BCT-ND - Cut Tape (CT) 672-SARA-R410M-02BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-R410M-02B |
Description | RF TXRX MOD CELL CAST IOT SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SARA-R410M-02B Models |
Category | Sensitivity -107.5dBm |
Mfr | Serial Interfaces I2C, SPI, UART, USB |
Series | Antenna Type Antenna Not Included, Castellation |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.2V ~ 4.2V |
Part Status Active | Current - Transmitting 100mA ~ 490mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 96-SMD Module |
Frequency 700MHz, 750MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,52000 € | 49,52 € |
| 10 | 37,13200 € | 371,32 € |
| 50 | 31,76560 € | 1.588,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,76568 € | 7.941,42 € |
| Unit Price without VAT: | 49,52000 € |
|---|---|
| Unit Price with VAT: | 58,92880 € |





















