


ODIN-W262-05B | |
|---|---|
DigiKey Part Number | 672-ODIN-W262-05BTR-ND - Tape & Reel (TR) 672-ODIN-W262-05BCT-ND - Cut Tape (CT) 672-ODIN-W262-05BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ODIN-W262-05B |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 130Mbps | |
Power - Output | 15dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 140mA | |
Current - Transmitting | 250mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,85000 € | 42,85 € |
| 10 | 38,56400 € | 385,64 € |
| 50 | 34,71220 € | 1.735,61 € |
| 100 | 31,24010 € | 3.124,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 31,24010 € | 6.248,02 € |
| Unit Price without VAT: | 42,85000 € |
|---|---|
| Unit Price with VAT: | 50,99150 € |



