

ODIN-W260-04B | |
---|---|
DigiKey Part Number | 672-ODIN-W260-04BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ODIN-W260-04B |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 +EDR Transceiver Module 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz, 5.18GHz ~ 5.825GHz | |
Data Rate | 130Mbps | |
Power - Output | 18dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 140mA | |
Current - Transmitting | 250mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-SMD Module | |
Base Product Number |