Image for NORA-B101-ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NORA-B101-ES

DigiKey Part Number
672-NORA-B101-ES-ND
Manufacturer
Manufacturer Product Number
NORA-B101-ES
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.2, Thread, Zigbee® Transceiver Module Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PDM, PWM, UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
nRF5340
Packaging
Strip
Memory Size
1MB Flash, 512kB RAM
Part Status
Obsolete
Voltage - Supply
1.7V ~ 5.8V
DigiKey Programmable
Not Verified
Current - Receiving
3.7mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
3.2mA
Protocol
Mounting Type
Surface Mount
Data Rate
2Mbps
Operating Temperature
-40°C ~ 105°C
Power - Output
3dBm
Package / Case
83-SMD Module
Sensitivity
-104dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
112,37000 €12,37 €
1010,75800 €107,58 €
2510,20000 €255,00 €
Unit Price without VAT:12,37000 €
Unit Price with VAT:14,72030 €