MFR Recommended



NINA-W156-03B | |
|---|---|
DigiKey Part Number | 672-NINA-W156-03BTR-ND - Tape & Reel (TR) 672-NINA-W156-03BCT-ND - Cut Tape (CT) 672-NINA-W156-03BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-W156-03B |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-W156-03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 72Mbps | |
Power - Output | 15dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32 | |
Memory Size | 16Mb Flash, 4Mb SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 49mA ~ 117mA | |
Current - Transmitting | 67mA ~ 122mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,08908 € | 3.044,54 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |



