NINA-B410-00B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B410-00B

DigiKey Part Number
672-NINA-B410-00BTR-ND - Tape & Reel (TR)
672-NINA-B410-00BCT-ND - Cut Tape (CT)
672-NINA-B410-00BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NINA-B410-00B
Description
RF TXRX MOD 802.15.4 BTU.FL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NINA-B410-00B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
10dBm
Sensitivity
-103dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
nRF52833
Memory Size
512kB Flash, 128kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
4.6mA
Current - Transmitting
4.8mA ~ 14.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
55-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,78000 €6,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,05670 €3.028,35 €
Manufacturers Standard Package
Unit Price without VAT:6,78000 €
Unit Price with VAT:8,06820 €