Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NINA-B311-00B

DigiKey Part Number
672-NINA-B311-00BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NINA-B311-00B
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NINA-B311-00B Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-100dBm
Mfr
Serial Interfaces
GPIO, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Utilized IC / Part
nRF52840
Part Status
Obsolete
Memory Size
1MB Flash, 256kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 3.6V
RF Family/Standard
Bluetooth
Current - Receiving
4.8mA
Protocol
Current - Transmitting
14.1mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
2Mbps
Package / Case
55-SMD Module
Power - Output
10.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.