
NINA-B221-00B | |
---|---|
DigiKey Part Number | 672-NINA-B221-00BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NINA-B221-00B |
Description | RF TXRX MODULE BLUETOOTH SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.4835GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4-QPSK, 8DPSK, GFSK | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Data Rate | 3Mbps | |
Power - Output | 11dBm | |
Sensitivity | -88dBm | |
Serial Interfaces | GPIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32 | |
Memory Size | 2MB Flash, 520kB RAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 108mA | |
Current - Transmitting | 147mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module | |
Base Product Number |