
NINA-B112-03B | |
---|---|
DigiKey Part Number | 672-NINA-B112-03BTR-ND - Tape & Reel (TR) 672-NINA-B112-03BCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NINA-B112-03B |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52832 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,92000 € | 4,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 4,62140 € | 2.310,70 € |
Unit Price without VAT: | 4,92000 € |
---|---|
Unit Price with VAT: | 5,85480 € |