
NEO-F10N-00B | |
---|---|
DigiKey Part Number | 672-NEO-F10N-00BTR-ND - Tape & Reel (TR) 672-NEO-F10N-00BCT-ND - Cut Tape (CT) 672-NEO-F10N-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-F10N-00B |
Description | RF TXRX MODULE NAVIGATION SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GNSS, GPS, QZSS Transceiver Module 1.176GHz, 1.575GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.176GHz, 1.575GHz | |
Data Rate | 921.6kbps | |
Power - Output | 0dBm | |
Sensitivity | -167dBm | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,03000 € | 42,03 € |
10 | 23,26400 € | 232,64 € |
50 | 19,07740 € | 953,87 € |
100 | 17,07710 € | 1.707,71 € |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 15,25180 € | 3.812,95 € |
Unit Price without VAT: | 42,03000 € |
---|---|
Unit Price with VAT: | 50,01570 € |