MPCI-L280-02S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


u-blox
In Stock: 144
Unit Price: 169,91000 €
Datasheet
Cellular GPRS, HSPA+, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Card Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPCI-L280-02S

DigiKey Part Number
MPCI-L280-02S-ND
Manufacturer
Manufacturer Product Number
MPCI-L280-02S
Description
RF TXRX MOD CELLULAR CARD EDGE
Customer Reference
Detailed Description
Cellular GPRS, HSPA+, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Card Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
GMSK
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
150Mbps
Power - Output
12dBm
Sensitivity
-
Serial Interfaces
UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
245mA ~ 650mA
Current - Transmitting
245mA ~ 650mA
Mounting Type
Card Edge
Operating Temperature
-20°C ~ 65°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes