
MAYA-W166-01B | |
---|---|
DigiKey Part Number | 672-MAYA-W166-01BTR-ND - Tape & Reel (TR) 672-MAYA-W166-01BCT-ND - Cut Tape (CT) 672-MAYA-W166-01BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAYA-W166-01B |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 150Mbps | |
Power - Output | 18dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, HCI, I2S, PCM, SDIO, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | NXP IW416 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 86-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,37000 € | 9,37 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 7,65150 € | 3.825,75 € |
Unit Price without VAT: | 9,37000 € |
---|---|
Unit Price with VAT: | 11,15030 € |