MAX-M8Q-0 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Quectel
In Stock: 1.298
Unit Price: 7,15000 €
Datasheet

Similar


Quectel
In Stock: 0
Unit Price: 7,15000 €
Datasheet
MAX-M8Q-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-M8Q-0

DigiKey Part Number
672-MAX-M8Q-0TR-ND - Tape & Reel (TR)
672-MAX-M8Q-0CT-ND - Cut Tape (CT)
672-MAX-M8Q-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX-M8Q-0
Description
RF RCVR GNSS/GPS 1.575GHZ 18LCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MAX-M8 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.575GHz -167dBm Not Included
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.575GHz
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
General Purpose
Current - Receiving
23mA
Data Interface
I2C, UART
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,32000 €23,32 €
1019,97700 €199,77 €
5016,39300 €819,65 €
10014,70360 €1.470,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,12824 €6.564,12 €
Manufacturers Standard Package
Unit Price without VAT:23,32000 €
Unit Price with VAT:27,75080 €