



MAX-M10S-00B | |
|---|---|
DigiKey Part Number | 672-MAX-M10S-00BTR-ND - Tape & Reel (TR) 672-MAX-M10S-00BCT-ND - Cut Tape (CT) 672-MAX-M10S-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX-M10S-00B |
Description | GNSS LCC RX, ROM, TCXO, LNA, SAW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MAX-M10 RF Receiver BeiDou, Galileo, GLONASS, GPS, GNSS 1.561GHz, 1.575GHz, 1.602GHz -167dBm 921.6kbps Not Included Module |
Datasheet | Datasheet |
EDA/CAD Models | MAX-M10S-00B Models |
Category | Applications GPS/GNSS Receiver |
Manufacturer u-blox | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.76V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -167dBm | Package / Case 18-SMD Module |
Data Rate (Max) 921.6kbps | Supplier Device Package Module |
Modulation or Protocol BeiDou, Galileo, GLONASS, GPS, GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,25458 € | 4.627,29 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,48270 € |












